The BUV28 is a NPN transistor with a collector-emitter voltage maximum of 200V and a maximum collector current of 10A. It features a TO-220 package with a height of 9.15mm, length of 10.4mm, and width of 4.6mm. The transistor is RoHS compliant and has a maximum power dissipation of 85W. It operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector-emitter Voltage-Max | 200V |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 9.15mm |
| Length | 10.4mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | BUV28 |
| Width | 4.6mm |
| RoHS | Compliant |