
Wide band directional coupler with ISO port
Sign in to ask questions about the Stmicroelectronics CPL-WB-00D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics CPL-WB-00D3 technical specifications.
| Package/Case | FCBGA |
| Frequency | 824MHz |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Return Loss | 15dB |
| RoHS Compliant | No |
| Series | CPL-WB-00D3 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics CPL-WB-00D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
