
RF Couplers Uni-directional Coupling 18dB 2.4GHz to 5.85GHz 5-Pin Flip-Chip T/R
Sign in to ask questions about the Stmicroelectronics CPL-WB-02D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics CPL-WB-02D3 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package/Case | Flip-Chip |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 1.35 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.43 |
| Seated Plane Height (mm) | 0.63 |
| Pin Pitch (mm) | 0.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Directional |
| Configuration | Uni-directional |
| Frequency Range | 2.4 to 5.85GHz |
| Module/IC Classification | IC |
| Maximum Insertion Loss | 0.5dB |
| Typical Coupling | 18dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Impedance | 50Ohm |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics CPL-WB-02D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.