
NFC/RFID read/write IC operating at 13.56MHz. Features SPI and UART interfaces, supporting data rates up to 2Mbps. Designed for surface mount with a 32-pin VFQFPN EP package. Operates within a voltage range of 2.7V to 3.3V, with a maximum supply current of 600µA. Contact plating includes tin and gold, with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics CR95HF-VMD5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Gold |
| Data Rate | 2Mbps |
| Frequency | 13.56MHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Power | 230mW |
| Output Power (dBm) | 230dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics CR95HF-VMD5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
