Mcu, 8 Bit, M8C, 24MHZ, SSOP-48
Stmicroelectronics CY8CLED08-48PVXI technical specifications.
| Package/Case | LQFP |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Bits | 32 |
| Number of I/Os | 48 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 256B |
| Reach SVHC Compliant | Yes |
| Series | ST7 |
| RoHS | Not Compliant |
No datasheet is available for this part.