Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin CFPAK
Sign in to ask questions about the Stmicroelectronics DATA-5962F0521002VXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DATA-5962F0521002VXC technical specifications.
| High Level Output Current | -12mA |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 100uA |
| Radiation Hardening | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 8.7ns |
| RoHS | CompliantYes |
Download the complete datasheet for Stmicroelectronics DATA-5962F0521002VXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.