
824MHz - 960MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.2dB INSERTION LOSS-MAX, 1.67 X 1.44 MM, ROHS COMPLIANT, FLIPCHIP, CSP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics DCPL-WB-00D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Evaluation Kit | Yes |
| Frequency | 824MHz |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | 15dB |
| RoHS Compliant | Yes |
| Series | DCPL-WB-00D3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DCPL-WB-00D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
