
This 2.4GHz flip-chip RF component is packaged in FCBGA and features a surface mount termination. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The component is available in quantities of 5000 and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
