
RF Diplexer 2400MHz to 2483.5MHz/4900MHz to 5850MHz 4-Pin Flip-Chip T/R
Stmicroelectronics DIP2450-01D3 technical specifications.
| Package/Case | Flip-Chip |
| Lead Shape | Ball |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.25 |
| Package Width (mm) | 1.1 |
| Package Height (mm) | 0.43 |
| Seated Plane Height (mm) | 0.63 |
| Pin Pitch (mm) | 0.63 |
| Mounting | Surface Mount |
| Type | Diplexer |
| Frequency Band | 2400 to 2483.5|4900 to 5850MHz |
| Maximum Low Band Insertion Loss | 0.7dB |
| Maximum High Band Insertion Loss | 0.7dB |
| Minimum Low Band Attenuation | 18dB |
| Minimum High Band Attenuation | 20dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Impedance | 50Ohm |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics DIP2450-01D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.