The E-ETC5054D/H microcontroller operates within a temperature range of -25°C to 125°C. It features one A/D converter and one D/A converter. The device requires a 5V operating supply voltage. It is available in 49-piece rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ETC5054D |
| RoHS | Compliant |