
IC CODEC/FILTER SERIAL 16-SOIC
Sign in to ask questions about the Stmicroelectronics E-ETC5054D-XHTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-ETC5054D-XHTR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| Series | ETC5054D |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-ETC5054D-XHTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
