The E-L6712AD is a dual-output DC-DC converter from Stmicroelectronics. It operates from a 13.2V supply and provides two 3.3V outputs. The device is designed for surface mount applications and can withstand temperatures up to 125°C. The converter is available in a 28-piece package, packaged in rail or tube format.
Stmicroelectronics E-L6712AD technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 13.2V |
| Output Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | L6712 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6712AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.