
Stmicroelectronics E-L6911E technical specifications.
| Package/Case | SO |
| Duty Cycle | 100% |
| Max Frequency | 220kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Voltage | 1.825V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | L6911 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-L6911E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
