
Stmicroelectronics E-L6917BD technical specifications.
| Package/Case | SO |
| Duty Cycle | 75% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Voltage | 1.85V |
| Package Quantity | 700 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | L6917 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-L6917BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.