IC REG CTRLR BCK/PSH-PULL 16SOIC
Sign in to ask questions about the Stmicroelectronics E-SG2525AP013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-SG2525AP013TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-SG2525AP013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
