
The E-ST7538PTR is a radiation-hardened IC from Stmicroelectronics, packaged in a TQFP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 12.5V and minimum supply voltage of 7.5V. The device has a supply current of 370mA and is available in quantities of 1000 per tape and reel.
Sign in to ask questions about the Stmicroelectronics E-ST7538PTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-ST7538PTR technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 7.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | E-ST7538 |
| Supply Current | 370mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-ST7538PTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
