Audio Decoder 64-Pin TQFP T/R
Sign in to ask questions about the Stmicroelectronics E-STA016T13TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-STA016T13TR technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-STA016T13TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.