Trans Darlington NPN 50V 0.5A 16-Pin PDIP
Checking distributor stock and pricing after the page loads.
Stmicroelectronics E-ULN2003A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 500mA |
| Max Collector Current | 500mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Max Output Voltage | 50V |
| Mount | Through Hole |
| Number of Channels | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | E-ULN200 |
| RoHS | Compliant |