
DARLINGTON SWITCH 50V QUAD, 2068
Sign in to ask questions about the Stmicroelectronics E-ULN2068B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-ULN2068B technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Continuous Collector Current | 1.5A |
| Max Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 50V |
| Max Power Dissipation | 4.3W |
| Max Supply Voltage | 10V |
| Number of Channels | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 4.3W |
| Reach SVHC Compliant | No |
| Series | E-ULN206 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-ULN2068B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.