The E-ULN2802A is an 8-channel Darlington transistor array from Stmicroelectronics. It features a collector-emitter breakdown voltage of 50V and can handle a maximum output current of 600mA. The device is packaged in a DIP and has a maximum power dissipation of 2.25W. Operating temperature range is from -20°C to 85°C. This device is not SVHC compliant.
Sign in to ask questions about the Stmicroelectronics E-ULN2802A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-ULN2802A technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Max Output Voltage | 50V |
| Max Power Dissipation | 2.25W |
| Number of Channels | 8 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-ULN2802A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
