IC MCU 32BIT 1024KB FLASH BGA112
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | I2C, SPI, CAN, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 48 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Series | ST7 |
| RoHS | Not Compliant |