IC MCU 32BIT 1024KB FLASH QFP64
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 140 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | STM32 F2 |
| RoHS | Not Compliant |