
The ETC5054D-X/H is an 8-bit serial interface IC from Stmicroelectronics, packaged in a SO format. It operates at a maximum temperature of 125°C and a minimum of -25°C. The device is RoHS compliant and features a supply current of 10uA. It is available in a 49-piece package, packaged in a rail/Tube configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | ETC5054 |
| Supply Current | 10uA |
| RoHS | Compliant |
