The ETC5054DH is a single-chip microcontroller from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It features one analog-to-digital converter and one digital-to-analog converter. The device operates at a supply voltage of 5V and has a supply current of 10uA. It is available in a SO package with 49 units per package, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ETC5054 |
| Supply Current | 10uA |
| RoHS | Compliant |
