
The FSCT07A-UH5 is a single-output FET switch from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and operates at a supply voltage of 7V. The device has a supply current of 3mA and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics FSCT07A-UH5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics FSCT07A-UH5 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics FSCT07A-UH5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
