The GS-R405 is a DC-DC converter with an efficiency of 70% and an output voltage of 5.1V. It can handle a maximum output power of 140W and a maximum output current of 4A. The converter operates within a temperature range of -20°C to 85°C. It is available in a through-hole package. The GS-R405 is not RoHS compliant.
Stmicroelectronics GS-R405 technical specifications.
| Efficiency | 70% |
| Max Input Voltage | 46V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Max Output Power | 140W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.