
8-bit down binary counter, positive edge triggered, CMOS technology, operating from 3V to 20V with a nominal supply of 20V. Features asynchronous reset, synchronous operation, and a maximum operating frequency of 4.8MHz. Packaged in a 16-pin DIP for through-hole mounting, this RoHS compliant component offers a propagation delay of 190ns.
Stmicroelectronics HCF40103BEY technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down, Unidirectional |
| Frequency | 4.8MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 18V |
| Packaging | Rail/Tube |
| Propagation Delay | 190ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Sync/Async | Asynchronous, Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 1300ns |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF40103BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.