
Synchronous, positive edge-triggered 4-bit up binary counter IC. Features asynchronous reset and CMOS technology. Operates with a supply voltage range of 3V to 20V, with a typical operating voltage of 18V. Offers a propagation delay of 120ns and a turn-on delay time of 450ns. Packaged in a 16-pin PDIP for through-hole mounting.
Stmicroelectronics HCF40161BEY technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF40161BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.