MOSFET N-CH 700V 8.7A TO263
Checking distributor stock and pricing after the page loads.
Stmicroelectronics IPB65R420CFD technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 400pF |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 780mR |
| Reach SVHC Compliant | Yes |
| Series | MDmesh™ |
| RoHS | Not Compliant |
No datasheet is available for this part.