MOSFET N-Ch 250 Volt 14 Amp
Stmicroelectronics IRF644FP technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 280mR |
| Gate to Source Voltage (Vgs) | 20V |
| Package Quantity | 1000 |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| RoHS | Not Compliant |
No datasheet is available for this part.