MOSFET N-CH 30V 56A DPAK
Stmicroelectronics IRFR3707ZTRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 56A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.81nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 50W |
| Rds On Max | 8.5mR |
| Series | STripFET™ |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.