MOSFET N-CH 30V 23A DPAK
Stmicroelectronics IRLR2703TRPBF technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 23A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 330pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 50mR |
| Series | STripFET™ |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.