IC Transceiver 1/1 14HVQFN
Stmicroelectronics ISP1102BSTM technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.