
USB Transceiver 1TR 1.5Mbps/12Mbps 16-Pin HVQFN T/R
Sign in to ask questions about the Stmicroelectronics ISP1105BSTM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ISP1105BSTM technical specifications.
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ISP1105BSTM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
