USB Transceiver 1TR 1.5Mbps/12Mbps 16-Pin HBCC T/R
Stmicroelectronics ISP1106WTS technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.