IC Usb Host Ctrl Low-spd 32HVQFN
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ISP1183BSFA technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.