USB Transceiver 1TR 1.5Mbps/12Mbps/480Mbps 32-Pin HVQFN EP T/R
Stmicroelectronics ISP1504ABSTM technical specifications.
| Max Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.