IC, CONTROLLER, USB OTG, 128LQFP; USB Type: USB OTG Controller; USB Version: 2.0; Data Rate: 480Mbps; No. of Ports:...
Stmicroelectronics ISP1761BE technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.