USB On The Go Controller 128-Pin LQFP
Stmicroelectronics ISP1761BEGE technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.