RF Wireless Misc SLIC PABX & Key Sys
Stmicroelectronics L3235-D2 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Series | L3235 |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
No datasheet is available for this part.