Telecom ICs SLIC PABX & Key Sys
Stmicroelectronics L3235-D2/TR technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | L3235 |
| Supply Current | 8mA |
| RoHS | Compliant |
No datasheet is available for this part.