The L4931CZ25-AP is a single-channel linear voltage regulator from Stmicroelectronics with a fixed output voltage of 2.5V and an output current of 250mA. It has a maximum input voltage of 20V and a maximum operating temperature of 125°C. The device is available in a TO-226-3 package and is mounted through a hole. It has a low input bias current of 600uA and a high power supply rejection ratio of 55dB. The L4931CZ25-AP is RoHS compliant and is packaged in a tape and reel format with 2000 units per reel.
Stmicroelectronics L4931CZ25-AP technical specifications.
| Package/Case | TO-226-3 |
| Input Bias Current | 600uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.