
Adjustable DC/DC buck controller and regulator IC with a 4A output current capability. Features a wide input voltage range from 9V to 36V, with an adjustable output voltage up to 28V. Achieves up to 90% efficiency and operates within a temperature range of 0°C to 150°C. This through-hole component is supplied in a 15-pin multi-watt package and is RoHS compliant.
Stmicroelectronics L4964 technical specifications.
| Efficiency | 90% |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 5.1V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3A |
| Synchronous Rectifier | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
