
The L6204 is a power switch with a maximum supply voltage of 48V and minimum supply voltage of 12V. It operates within a temperature range of -40°C to 150°C. The device is packaged in a PDIP case and is available in quantities of 20. The L6204 is RoHS compliant and has a release time of 400ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Output Voltage | 48V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Release Time | 400ns |
| RoHS Compliant | Yes |
| Series | L6204 |
| Supply Current | 10mA |
| RoHS | Compliant |
