0.5A High Side Driver Quad Intelligent Power Switch
Stmicroelectronics L6376 technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 35V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 35V |
| Output Current | 500mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L6376 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6376 to view detailed technical specifications.
No datasheet is available for this part.