
Stmicroelectronics L6388DR technical specifications.
| Fall Time | 80ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 17V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | L6388 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6388DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
