Stmicroelectronics L6451DIE8 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L6451DIE8 to view detailed technical specifications.
No datasheet is available for this part.