
The L6452 microcontroller is a PQFP-packaged device with a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. It operates on a supply voltage of 14V. The L6452 is available in trays of 66 units and is compliant with RoHS regulations. It is not designed for radiation-hardened applications.
Sign in to ask questions about the Stmicroelectronics L6452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6452 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 14V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6452 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
