
Stmicroelectronics L6521 technical specifications.
| Package/Case | SO |
| Frequency | 47.2kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 18.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
