
The L6701 is a 3-channel DC-DC converter with an output voltage of 1.85V and an output current of 1.5A. It is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The converter is available in a packaging quantity of 49 units per rail or tube. It is not RoHS compliant.
Stmicroelectronics L6701 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 1.5A |
| Output Voltage | 1.85V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | L6701 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L6701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
